0402N270M201YW vs 0402N270M201YHW feature comparison

0402N270M201YW Knowles Capacitors

Buy Now Datasheet

0402N270M201YHW Knowles Capacitors

Buy Now Datasheet
No No
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0402 , 0402
not_compliant not_compliant
EAR99 EAR99
0.000027 µF 0.000027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.61 mm 0.61 mm
e0 e0
1.02 mm 1.02 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack Waffle Pack
20% 20%
200 V 200 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.508 mm 0.508 mm
1 1
MIL-PRF-55681

Compare 0402N270M201YW with alternatives

Compare 0402N270M201YHW with alternatives