0402KR68B101PT-H vs 0402KR68B101PT-A feature comparison

0402KR68B101PT-H Capax Technologies Inc

Buy Now Datasheet

0402KR68B101PT-A Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC CAPAX TECHNOLOGIES INC
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8e-7 µF 6.8e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.51 mm 0.51 mm
JESD-609 Code e4 e4
Length 1.02 mm 1.02 mm
Negative Tolerance 14.7059% 14.7059%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 14.7059% 14.7059%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0402 0402
Temperature Characteristics Code N220 N220
Temperature Coefficient -220ppm/Cel ppm/°C -220ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Palladium/Silver (Pd/Ag)
Width 0.51 mm 0.51 mm
Base Number Matches 1 1

Compare 0402KR68B101PT-H with alternatives

Compare 0402KR68B101PT-A with alternatives