0402HP-39NXJSU
vs
0402HP-39NXJLQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0402
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0402
0402
Core Material
Ceramic
CERAMIC
DC Resistance
0.43 Ω
0.43 Ω
Inductance-Nom (L)
0.039 µH
0.039 µH
Inductor Application
POWER INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.61 mm
0.61 mm
Package Length
1.09 mm
1.09 mm
Package Style
SMT
SMT
Package Width
0.71 mm
0.71 mm
Packing Method
TR
TR, PUNCHED PAPER, 7 INCH
Rated Current-Max
0.45 A
0.45 A
Self Resonance Frequency
2600 MHz
2600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Construction
Rectangular
Compare 0402HP-39NXJSU with alternatives
Compare 0402HP-39NXJLQ with alternatives