0402HP-2N0XJEU
vs
0402HP-2N0XJSU
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
0402
|
0402
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0402
|
0402
|
Construction |
Rectangular
|
|
Core Material |
CERAMIC
|
Ceramic
|
DC Resistance |
0.038 Ω
|
0.038 Ω
|
Inductance-Nom (L) |
0.002 µH
|
0.002 µH
|
Inductor Application |
RF INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.61 mm
|
0.61 mm
|
Package Length |
1.09 mm
|
1.09 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.71 mm
|
0.71 mm
|
Packing Method |
TR
|
TR
|
Rated Current-Max |
2.1 A
|
2.1 A
|
Self Resonance Frequency |
15200 MHz
|
15200 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER PALLADIUM PLATINUM
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 0402HP-2N0XJEU with alternatives
Compare 0402HP-2N0XJSU with alternatives