0402HP-18NXGLW
vs
0402HP-18NXGEU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0402
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0402
0402
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.12 Ω
0.12 Ω
Inductance-Nom (L)
0.018 µH
0.018 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.61 mm
0.61 mm
Package Length
1.09 mm
1.09 mm
Package Style
SMT
SMT
Package Width
0.71 mm
0.71 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR
Rated Current-Max
0.9 A
0.9 A
Self Resonance Frequency
3550 MHz
3550 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Compare 0402HP-18NXGLW with alternatives
Compare 0402HP-18NXGEU with alternatives