0402HP-18NXGLU vs LWW0402GT18N-HC feature comparison

0402HP-18NXGLU Coilcraft Inc

Buy Now Datasheet

LWW0402GT18N-HC SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC STACKPOLE ELECTRONICS INC
Package Description 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.018 µH 0.018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.61 mm
Package Length 1.09 mm 1.27 mm
Package Style SMT SMT
Package Width 0.71 mm 0.76 mm
Packing Method TR TR, Paper, 7 Inch
Rated Current-Max 0.9 A 0.9 A
Self Resonance Frequency 3550 MHz 3550 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM MATTE TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
JESD-609 Code e3

Compare 0402HP-18NXGLU with alternatives

Compare LWW0402GT18N-HC with alternatives