0402H160D101PTA vs 0402H160D101GTA feature comparison

0402H160D101PTA Capax Technologies Inc

Buy Now Datasheet

0402H160D101GTA Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC CAPAX TECHNOLOGIES INC
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000016 µF 0.000016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.51 mm 0.51 mm
JESD-609 Code e4 e4
Length 1.02 mm 1.02 mm
Negative Tolerance 3.125% 3.125%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 3.125% 3.125%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0402 0402
Temperature Characteristics Code N080 N080
Temperature Coefficient -80ppm/Cel ppm/°C -80ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Gold (Au) - with Nickel (Ni) barrier
Width 0.51 mm 0.51 mm
Base Number Matches 1 1

Compare 0402H160D101PTA with alternatives

Compare 0402H160D101GTA with alternatives