0402H160D101GTH
vs
0402H160D101STA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
CAPAX TECHNOLOGIES INC
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000016 µF
0.000016 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.51 mm
0.51 mm
JESD-609 Code
e4
e0
Length
1.02 mm
1.02 mm
Negative Tolerance
3.125%
3.125%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, 7 Inch
Positive Tolerance
3.125%
3.125%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0402
0402
Temperature Characteristics Code
N080
N080
Temperature Coefficient
-80ppm/Cel ppm/°C
-80ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
0.51 mm
0.51 mm
Base Number Matches
1
1
Compare 0402H160D101GTH with alternatives
Compare 0402H160D101STA with alternatives