0402G910F500GT-A vs NP00402910F1HRB feature comparison

0402G910F500GT-A Capax Technologies Inc

Buy Now Datasheet

NP00402910F1HRB Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CAPAX TECHNOLOGIES INC CINETECH IND CO LTD
Package Description , 0402 , 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.000091 µF 0.000091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. Value Available On Request Other Cap.Values & Voltage Available
Dielectric Material CERAMIC CERAMIC
Height 0.584 mm 0.55 mm
JESD-609 Code e4
Length 1.016 mm 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code C0G NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.508 mm 0.5 mm
Base Number Matches 1 1
Manufacturer Series 0402(FTOL)
Series 0402 ( F TOL )

Compare 0402G910F500GT-A with alternatives

Compare NP00402910F1HRB with alternatives