0402G1R5C500ST vs 0402G1R5C500SNW-C feature comparison

0402G1R5C500ST Capax Technologies Inc

Buy Now Datasheet

0402G1R5C500SNW-C Capax Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC CAPAX TECHNOLOGIES INC
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000015 µF 0.0000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. Value Available On Request Other Cap. Value Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.584 mm 0.584 mm
JESD-609 Code e0 e3
Length 1.016 mm 1.016 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 16.6667% 16.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Waffle Pack
Positive Tolerance 16.6667% 16.6667%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.508 mm 0.508 mm
Base Number Matches 1 1

Compare 0402G1R5C500ST with alternatives

Compare 0402G1R5C500SNW-C with alternatives