0402G1R5C500SNW-A vs 0402CG1R5C500AL feature comparison

0402G1R5C500SNW-A Capax Technologies Inc

Buy Now Datasheet

0402CG1R5C500AL Skywell Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CAPAX TECHNOLOGIES INC SKYWELL TECHNOLOGY INC
Package Description , 0402 , 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.0000015 µF 0.0000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. Value Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.584 mm 0.61 mm
JESD-609 Code e3
Length 1.016 mm 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 16.6667% 16.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Tape, Plastic
Positive Tolerance 16.6667% 16.6667%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code C0G NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.508 mm 0.5 mm
Base Number Matches 1 1
Series 0402CG(50V,LT5PF)

Compare 0402G1R5C500SNW-A with alternatives

Compare 0402CG1R5C500AL with alternatives