0402F103Z250CT vs 0402F103Z250NT feature comparison

0402F103Z250CT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

0402F103Z250NT PILKOR Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY PILKOR ELECTRONICS CO LTD
Package Description , 0402 , 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style SMT SMT
Packing Method Tape, Paper TR
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient -80/+30% ppm/°C 30/-80% ppm/°C
Terminal Shape WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 3 2
Rohs Code Yes
Custom Capabilities Other Size,Cap. Value & Volt Available
Series 0402F(25V)

Compare 0402F103Z250CT with alternatives

Compare 0402F103Z250NT with alternatives