0402F-R18J-08 vs 0402AF-181XJLU feature comparison

0402F-R18J-08 FASTRON GmBH

Buy Now Datasheet

0402AF-181XJLU Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FASTRON ELECTRONICS INC COILCRAFT INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Case/Size Code 0402 0402
Core Material FERRITE FERRITE
DC Resistance 0.28 Ω 0.28 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.7 mm 0.66 mm
Package Length 1.2 mm 1.12 mm
Package Style SMT SMT
Package Width 0.65 mm 0.66 mm
Packing Method TR, 7 Inch TR
Rated Current-Max 0.6 A 0.56 A
Self Resonance Frequency 1090 MHz 1150 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Construction Rectangular
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare 0402F-R18J-08 with alternatives

Compare 0402AF-181XJLU with alternatives