0402ESDA-MLP1 vs 0402ESDA-MLP8 feature comparison

0402ESDA-MLP1 Eaton Corporation

Buy Now Datasheet

0402ESDA-MLP8 Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature IR-NOM, ULTRA LOW CAPACITANCE IR-NOM, ULTRA LOW CAPACITANCE
Breakdown Voltage-Min 6 V
Clamping Voltage-Max 35 V 35 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-XDSO-R2 R-XDSO-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard IEC-61000-4-2,4-4,4-5 IEC-61000-4-2
Reverse Current-Max 0.0001 µA 0.0001 µA
Reverse Test Voltage 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1

Compare 0402ESDA-MLP1 with alternatives

Compare 0402ESDA-MLP8 with alternatives