0402CS-3N6XGBW vs 0402CS-3N6XGBU feature comparison

0402CS-3N6XGBW Coilcraft Inc

Buy Now Datasheet

0402CS-3N6XGBU Coilcraft Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0502 0502
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0502 0502
Construction Chip Chip
Core Material CERAMIC CERAMIC
DC Resistance 0.066 Ω 0.066 Ω
Inductance-Nom (L) 0.0036 µH 0.0036 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.19 mm 1.19 mm
Package Style SMT SMT
Package Width 0.64 mm 0.64 mm
Packing Method TR, 7 Inch TR
Quality Factor-Min (at L-nom) 19 19
Rated Current-Max 0.84 A 0.84 A
Self Resonance Frequency 6800 MHz 6800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1