0402CS-20NXGRU
vs
0402CS-20NXGSW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
CHIP
0402
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0402
0402
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.25 Ω
0.25 Ω
Inductance-Nom (L)
0.02 µH
0.02 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.66 mm
0.66 mm
Package Length
1.19 mm
1.19 mm
Package Style
SMT
SMT
Package Width
0.64 mm
0.64 mm
Packing Method
TR
TR, PUNCHED PAPER, 7 INCH
Rated Current-Max
0.42 A
0.42 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
3000 MHz
3000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Pbfree Code
No
Compare 0402CS-20NXGRU with alternatives
Compare 0402CS-20NXGSW with alternatives