0402CS-1N9XGTW vs 0402CS-1N9XGLU feature comparison

0402CS-1N9XGTW Coilcraft Inc

Buy Now Datasheet

0402CS-1N9XGLU Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0402 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.07 Ω 0.07 Ω
Inductance-Nom (L) 0.0019 µH 0.0019 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.19 mm 1.19 mm
Package Style SMT SMT
Package Width 0.64 mm 0.64 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR
Rated Current-Max 1.04 A 1.04 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 11300 MHz 11300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Samacsys Manufacturer COILCRAFT

Compare 0402CS-1N9XGTW with alternatives

Compare 0402CS-1N9XGLU with alternatives