0402CG680J100CT vs C0402T680J8GAC9028 feature comparison

0402CG680J100CT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

C0402T680J8GAC9028 KEMET Corporation

Buy Now Datasheet
Active Active
FENGHUA ADVANCED TECHNOLOGY KEMET ELECTRONICS CORP
, 0402 , 0402
unknown compliant
EAR99 EAR99
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Tape, Paper Bulk Cassette
5% 5%
10 V 10 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
PURE COPPER Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
Yes
e3

Compare 0402CG680J100CT with alternatives

Compare C0402T680J8GAC9028 with alternatives