0402CG221J500CT vs CS1005C0G221J500NR feature comparison

0402CG221J500CT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CS1005C0G221J500NR Samwha Electronics

Buy Now Datasheet
Active Active
FENGHUA ADVANCED TECHNOLOGY SAMWHA CAPACITOR GROUP
, 0402 , 0402
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00022 µF 0.00022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TAPE TR, PAPER, 7 INCH
5% 5%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Copper (Cu) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
Yes
ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY
e3

Compare 0402CG221J500CT with alternatives

Compare CS1005C0G221J500NR with alternatives