0402CG150F250AL vs 0402CG150F250AA feature comparison

0402CG150F250AL Skywell Technology Inc

Buy Now Datasheet

0402CG150F250AA Skywell Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SKYWELL TECHNOLOGY INC SKYWELL TECHNOLOGY INC
Package Description , 0402 , 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
Length 1.02 mm 1.02 mm
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Plastic Tape, Paper
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 25 V 25 V
Series 0402CG(25V,MT10PF) 0402CG(25V,MT10PF)
Size Code 0402 0402
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.61 mm 0.61 mm
Base Number Matches 1 1

Compare 0402CG150F250AL with alternatives

Compare 0402CG150F250AA with alternatives