0402B473M500NW vs CC0402MRX7R9BB473 feature comparison

0402B473M500NW Hitano Enterprise Corp

Buy Now Datasheet

CC0402MRX7R9BB473 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP YAGEO CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, CARDBOARD PAPER, 13 INCH TR, Paper, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20

Compare 0402B473M500NW with alternatives

Compare CC0402MRX7R9BB473 with alternatives