0402B391K500SB vs CL05B391KB5GNNC feature comparison

0402B391K500SB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CL05B391KB5GNNC Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY SAMSUNG ELECTRO-MECHANICS
Package Description , 0402 , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Custom Specific Designs Available
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Tape
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish PURE SILVER Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3

Compare 0402B391K500SB with alternatives

Compare CL05B391KB5GNNC with alternatives