0402B332K250D
vs
MQ023C332KGT6A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
AVX CORP
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0033 µF
|
0.0033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.61 mm
|
0.56 mm
|
JESD-609 Code |
e0
|
e2
|
Length |
1.02 mm
|
1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
Waffle Pack
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
MATTE TIN LEAD OVER NICKEL
|
Tin/Nickel (Sn/Ni)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.508 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.24.00.20
|
|
|
|
Compare 0402B332K250D with alternatives
Compare MQ023C332KGT6A with alternatives