0402B182K250PH-HK
vs
LD023C182KAB4A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
AVX CORP
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0018 µF
|
0.0018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.61 mm
|
0.56 mm
|
Length |
1.02 mm
|
1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR, PAPER, 13 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Reference Standard |
MIL-PRF-38534
|
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.508 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
HTS Code |
|
8532.24.00.20
|
JESD-609 Code |
|
e0
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
|
|
Compare 0402B182K250PH-HK with alternatives
Compare LD023C182KAB4A with alternatives