0402B182J500NT
vs
C0402X182J050T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PILKOR ELECTRONICS CO LTD
|
HOLY STONE ENTERPRISE CO LTD
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0018 µF
|
0.0018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Other Size,Cap. Value & Volt. Available
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.5 mm
|
0.5 mm
|
Length |
1 mm
|
1 mm
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
0402B(50V)
|
|
Size Code |
0402
|
0402
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare 0402B182J500NT with alternatives
Compare C0402X182J050T with alternatives