0402B104K160ST vs CS1005X7R104K160NB feature comparison

0402B104K160ST Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CS1005X7R104K160NB Samwha Electronics

Buy Now Datasheet
Active Active
FENGHUA ADVANCED TECHNOLOGY SAMWHA CAPACITOR GROUP
, 0402 , 0402
unknown compliant
EAR99 EAR99
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
1 mm 1 mm
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Tape, Paper BULK
10% 10%
16 V 16 V
0402 0402
X7R X7R
15% ppm/°C 15% ppm/°C
PURE SILVER Tin (Sn) - with Nickel (Ni) barrier
0.5 mm 0.5 mm
1 1
Yes
8532.24.00.20
e3
SURFACE MOUNT
YES
WRAPAROUND

Compare 0402B104K160ST with alternatives

Compare CS1005X7R104K160NB with alternatives