0402B104K160CG vs EMK105B7104KV-F feature comparison

0402B104K160CG Kamaya Inc

Buy Now Datasheet

EMK105B7104KV-F TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Part Package Code 0402 0402
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 33 Weeks, 3 Days
Samacsys Manufacturer TAIYO YUDEN
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 0402
Surface Mount YES
Tan Delta 0.05
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Compare EMK105B7104KV-F with alternatives