0402B103K500Y vs 0402X7R103KE2AB feature comparison

0402B103K500Y Knowles Capacitors

Buy Now Datasheet

0402X7R103KE2AB American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0402 , 0402
Reach Compliance Code not_compliant compliant
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.61 mm
JESD-609 Code e0
Length 1.02 mm 1.02 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Strip Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN LEAD OVER NICKEL
Width 0.51 mm 0.51 mm
Base Number Matches 5 1
ECCN Code EAR99
Manufacturer Series X7R
Series X7R

Compare 0402B103K500Y with alternatives

Compare 0402X7R103KE2AB with alternatives