0402B103J500ST vs 0402B103J500CT feature comparison

0402B103J500ST Fenghua (HK) Electronics Ltd

Buy Now Datasheet

0402B103J500CT Kamaya Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description , 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e4
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TAPE
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Silver (Ag)
Terminal Shape WRAPAROUND
Width 0.5 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code 0402

Compare 0402B103J500ST with alternatives