0402B103J500CT vs C0402C103J5RACAUTO feature comparison

0402B103J500CT Kamaya Inc

Buy Now Datasheet

C0402C103J5RACAUTO KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0402 0402
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0402
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Punched Paper, 7 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Compare C0402C103J5RACAUTO with alternatives