0402B102K500YHW-HS vs X7R0402HTTE102K feature comparison

0402B102K500YHW-HS Knowles Capacitors

Buy Now Datasheet

X7R0402HTTE102K KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES KOA SPEER ELECTRONICS INC
Package Description , 0402 , 0402
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.55 mm
JESD-609 Code e0 e3
Length 1.02 mm 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, Embossed Plastic, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-123
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.508 mm 0.5 mm
Base Number Matches 1 2
Custom Capabilities Available in High Capacitance Values

Compare 0402B102K500YHW-HS with alternatives

Compare X7R0402HTTE102K with alternatives