0402AF-780XJTU vs 0402AF-780XJSU feature comparison

0402AF-780XJTU Coilcraft Inc

Buy Now Datasheet

0402AF-780XJSU Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.13 Ω 0.13 Ω
Inductance-Nom (L) 0.078 µH 0.078 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.12 mm 1.12 mm
Package Style SMT SMT
Package Width 0.66 mm 0.66 mm
Packing Method TR TR
Rated Current-Max 0.97 A 0.97 A
Self Resonance Frequency 1600 MHz 1600 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 0402AF-780XJTU with alternatives

Compare 0402AF-780XJSU with alternatives