04025U5R6BAT2A vs NMC0402NPO5R6B50TRPF feature comparison

04025U5R6BAT2A Kyocera AVX Components

Buy Now Datasheet

NMC0402NPO5R6B50TRPF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP NIC COMPONENTS CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.24.00.20
Factory Lead Time 18 Weeks 14 Weeks
Samacsys Manufacturer Kyocera AVX
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.6 mm 0.6 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No Yes
Negative Tolerance 1.79% 1.7857%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 Inch TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 1.79% 1.7857%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare 04025U5R6BAT2A with alternatives

Compare NMC0402NPO5R6B50TRPF with alternatives