04025U1R0B4T9A vs C0402COG500-1R0BPB feature comparison

04025U1R0B4T9A Kyocera AVX Components

Buy Now Datasheet

C0402COG500-1R0BPB VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP VENKEL LTD
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20
Capacitance 0.000001 µF 0.000001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.6 mm 0.635 mm
JESD-609 Code e3 e4
Length 1 mm 1.016 mm
Manufacturer Series U
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 0402 0402
Temperature Characteristics Code C0G C0G
Temperature Coefficient -/+30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
Width 0.5 mm 0.508 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 04025U1R0B4T9A with alternatives

Compare C0402COG500-1R0BPB with alternatives