04025U1R0B4T9A vs 0402N1R0B500PH-HB feature comparison

04025U1R0B4T9A Kyocera AVX Components

Buy Now Datasheet

0402N1R0B500PH-HB Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20
Capacitance 0.000001 µF 0.000001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.6 mm 0.61 mm
JESD-609 Code e3
Length 1 mm 1.02 mm
Manufacturer Series U
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200 MIL-PRF-55681
Size Code 0402 0402
Temperature Characteristics Code C0G C0G
Temperature Coefficient -/+30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm 0.508 mm
Base Number Matches 1 1
Total Weight 1
Category CO2 Kg 3.7
CO2 3.7
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 12060-00-3
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 04025U1R0B4T9A with alternatives

Compare 0402N1R0B500PH-HB with alternatives