04025A1R0BA77A
vs
04025A1R0KAT4A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000001 µF
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.56 mm
0.56 mm
JESD-609 Code
e4
e3
Length
1 mm
1 mm
Manufacturer Series
0402
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK CASSETTE
TR, PAPER, 13 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
SIZE(C0G)
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Compare 04025A1R0BA77A with alternatives
Compare 04025A1R0KAT4A with alternatives