04023A1R0CA77A vs C0402COG250-1R0CSND feature comparison

04023A1R0CA77A Kyocera AVX Components

Buy Now Datasheet

C0402COG250-1R0CSND VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
AVX CORP VENKEL LTD
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20
0.000001 µF 0.000001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.56 mm 0.635 mm
e4 e3
1 mm 1.016 mm
0402
SURFACE MOUNT SURFACE MOUNT
Yes Yes
25% 25%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK CASSETTE TR, Paper
25% 25%
25 V 25 V
SIZE(C0G)
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Gold (Au) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.508 mm
1 1

Compare 04023A1R0CA77A with alternatives

Compare C0402COG250-1R0CSND with alternatives