03P2M vs EC103D feature comparison

03P2M Renesas Electronics Corporation

Buy Now Datasheet

EC103D Loras Industries Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP LORAS INDUSTRIES INC
Part Package Code TO-92
Package Description PLASTIC PACKAGE-3 CYLINDRICAL, O-PBCY-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks
Circuit Commutated Turn-off Time-Nom 25 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0 e0
Leakage Current-Max 0.1 mA 0.05 mA
Non-Repetitive Pk On-state Cur 8 A 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 300 A 800 A
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -40 °C -60 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.47 A 0.8 A
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 4
Critical Rate of Rise of Off-State Voltage-Min 4 V/us
Repetitive Peak Off-state Leakage Current-Max 1 µA

Compare EC103D with alternatives