0395360011
vs
25.374.7153.0
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
WIELAND ELECTRIC INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Factory Lead Time |
10 Weeks
|
|
Additional Feature |
POLARIZED
|
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
11
|
11
|
Rated Current |
15 A
|
15 A
|
Rated Voltage |
300 V
|
300 V
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
Fastening Method |
|
SOLDER
|
Safety Approval |
|
CSA; UL
|
|
|
|
Compare 0395360011 with alternatives
Compare 25.374.7153.0 with alternatives