0390NS07DAS vs VF07P10391JD5 feature comparison

0390NS07DAS Stetron International Inc

Buy Now Datasheet

VF07P10391JD5 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer STETRON INTERNATIONAL INC AVX CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Category CO2 Kg 4.54 4.54
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 35 J 35 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 320 V 320 V
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2011-06-20
EFUP e
JESD-609 Code e3
Operating Temperature-Max 85 °C
Rated Power Dissipation (P) 0.2 W
Terminal Finish Matte Tin (Sn)

Compare 0390NS07DAS with alternatives

Compare VF07P10391JD5 with alternatives