0390NS07DAS vs ERZVE7D391 feature comparison

0390NS07DAS Stetron International Inc

Buy Now Datasheet

ERZVE7D391 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer STETRON INTERNATIONAL INC PANASONIC CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 35 J 35 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 320 V 320 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description RADIAL LEADED
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Terminal Finish TIN

Compare 0390NS07DAS with alternatives

Compare ERZVE7D391 with alternatives