0390NS07DAFB vs VF07P10391KD7 feature comparison

0390NS07DAFB Stetron International Inc

Buy Now Datasheet

VF07P10391KD7 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer STETRON INTERNATIONAL INC AVX CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 35 J 35 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 320 V 320 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 85 °C
Package Style Radial
Rated Power Dissipation (P) 0.2 W
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn)

Compare 0390NS07DAFB with alternatives

Compare VF07P10391KD7 with alternatives