0387406125 vs SSB3FT25070116NN feature comparison

0387406125 Molex

Buy Now Datasheet

SSB3FT25070116NN Thomas & Betts

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MOLEX LLC THOMAS & BETTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature LOW PROFILE, POLYESTER ALLOY POLYPROPYLENE, 94V-2
Fastening Method SCREW SCREW
Mounting Type BOARD PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 25 25
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1
Safety Approval UL

Compare 0387406125 with alternatives

Compare SSB3FT25070116NN with alternatives