0387207412 vs 72R312-56 feature comparison

0387207412 Molex

Buy Now Datasheet

72R312-56 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYESTER POLYETHYLENE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 25 A 25 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Safety Approval CSA; UL

Compare 0387207412 with alternatives

Compare 72R312-56 with alternatives