0353620670
vs
35362-0675
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SN
Contact Finish Termination
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
Base Number Matches
1
1
Body Breadth
0.217 inch
Body Depth
0.335 inch
Body Length
0.563 inch
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
Terminal Length
0.13 inch
Compare 0353620670 with alternatives
Compare 35362-0675 with alternatives