0353620252 vs 0353620282 feature comparison

0353620252 Molex

Buy Now Datasheet

0353620282 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN TIN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 0353620252 with alternatives

Compare 0353620282 with alternatives