0353182410 vs 10137926-2422LF feature comparison

0353182410 Molex

Buy Now Datasheet

10137926-2422LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Package Description ROHS AND REACH COMPIANT
Reach Compliance Code compliant compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN COPPER
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE
JESD-609 Code e2
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RATED CURRENT(POWER): 8.5A
Body Breadth 0.345 inch
Body Depth 0.39 inch
Body Length 1.561 inch
Contact Style SQ PIN-SKT
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Shell Material LIQUID CRYSTAL POLYMER

Compare 0353182410 with alternatives

Compare 10137926-2422LF with alternatives