0353120360 vs 66200311022 feature comparison

0353120360 Molex

Buy Now Datasheet

66200311022 Wurth Elektronik

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MOLEX LLC WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex Würth Elektronik
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN COPPER Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 30 Cycles 25 Cycles
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e2 e3
Mating Contact Pitch 0.098 inch 0.118 inch
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Plating Thickness 200u inch
Rated Current (Signal) 3 A 5 A
Reference Standard UL,CSA,TUV UL
Terminal Length 0.134 inch 0.125 inch
Terminal Pitch 2.4892 mm 2.9972 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.219 inch
Body Depth 0.39 inch
Body Length 0.498 inch
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO
Mixed Contacts NO
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING

Compare 0353120360 with alternatives

Compare 66200311022 with alternatives