0351550201 vs 3060-402-2101 feature comparison

0351550201 Molex

Buy Now Datasheet

3060-402-2101 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC METHODE ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination TIN (100) OVER COPPER
JESD-609 Code e3
Mounting Style STRAIGHT
Terminal Pitch 4 mm

Compare 0351550201 with alternatives

Compare 3060-402-2101 with alternatives