0327020
vs
299020
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
3.8 mm
|
8.85 mm
|
Body Height |
7.9 mm
|
21.59 mm
|
Body Length or Diameter |
9.1 mm
|
29.21 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
397 J
|
1100 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 32 VDC: 1000 A
|
Blow Characteristic |
|
SLOW
|
JESD-609 Code |
|
e4
|
Reference Standard |
|
UL
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare 0327020 with alternatives
Compare 299020 with alternatives